Texas Instruments LMH6657MF

Contains Lead GULL WING INDUSTRIAL DUAL op amp amplifier circuit 72dB 700V/mus 85C 270000kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6657MF.

National Semiconductor

Datasheet20 pages21 years ago
Datasheet22 pages14 years ago

iiiC

Descriptions

Descriptions of Texas Instruments LMH6657MF provided by its distributors.

Contains Lead GULL WING INDUSTRIAL DUAL op amp amplifier circuit 72dB 700V/mus 85C 270000kHz
OP Amp Single Volt Fdbk ±6V/12V 5-Pin SOT-23 T/R
AMP, 3V 270MHZ, POWERWISE, SOT23-5; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:270MHz; Slew Rate:700V/µs; Supply Voltage Range:3V to 12V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:6657; Gain Bandwidth:270MHz; IC Generic Number:6657; Input Offset Voltage Max:5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Slew Rate:700V/µs; Supply Current:6.2mA; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.