Microchip MCP6S92-E/MS

SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP Tube
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S92-E/MS.

Electro Sonic

Datasheet40 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6S92-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.976
$ 1.976
Stock
102,610
76,519
76,519
Authorized Distributors
6
6
6
Gain
-
-
-
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Common Mode Rejection Ratio
-
-
-
-3db Bandwidth
18 MHz
-
-
Bandwidth
18 MHz
18 MHz
18 MHz
Gain Bandwidth Product
18 MHz
18 MHz
18 MHz
Slew Rate
22 V/µs
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Interface
-
-
-
Case/Package
MSOP
MSOP
MSOP
Nominal Gain Bandwidth Product
-
-
-
Input Bias Current
1 pA
1 pA
1 pA

Supply Chain

Projected EOL Date2034-11-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6S92T-E/MS
1mA 22V/μs 1 3V 5.5V 400μV 1pA 18MHz MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
MicrochipMCP6S93-E/UN
IC OPAMP PGA 2 CIRCUIT 10MSOP / Variable Gain Amplifier IC Data Acquisition 10-MSOP
MicrochipMCP6S93T-E/UN
MCP6S93 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - MSOP-10
Texas InstrumentsLMH6646MM/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLM7322MM/NOPB
Dual, 32-V, 20-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV862MM/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Microchip MCP6S92-E/MS provided by its distributors.

SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP Tube
Amp Programmable Gain 2 Ch, 6S91; |Microchip Technology MCP6S92-E/MS
Gain Amplifier, 18MHz, 2.5 to 5.5V, MSOP-8, RoHS
Microchip SCT
PGA 2-CH SINGLE-ENDED RRIO LOW GAIN MSOP
Analog Circuit, 1 Func, 2 Channel, PDSO8
AMP PROGRAMMABLE GAIN 2 CH, 6S91; No. of Channels: -; No. of Amplifiers: 1 Amplifier; Bandwidth: 18MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Supply Voltage Range: -; Amplifier Case Style: MSOP; No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S92-EMS
  • MCP6S92E/MS
  • MCP6S92EMS