Texas Instruments LMH6580VS/NOPB

5-V, crosspoint/exchange, 8-input 4-output 500-MHz switch with selectable gain 48-TQFP -40 to 85
$ 22.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6580VS/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Newark

Arrow Electronics

HQonline

Verical

Inventory History

3 month trend:
-1.15%

CAD Models

Download Texas Instruments LMH6580VS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTAS1020BPFB
Lead Free GULL WING SMD/SMT CMOS (Amplifier Type) Amplifier 12Mbps 70C 6MHz 3.6V
Texas InstrumentsDS15BR400TVS/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP 7mm*7mm*1mm
Texas InstrumentsVCA2615PFBR
2-channel variable gain amplifier 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments LMH6580VS/NOPB provided by its distributors.

5-V, crosspoint/exchange, 8-input 4-output 500-MHz switch with selectable gain 48-TQFP -40 to 85
Analog Video Crosspoint 500MHz 8 x 4 48-Pin TQFP Tray
1 TQFP-48(7x7) Analog Switches / Multiplexers ROHS
IC CROSSPOINT SWITCH 8X4 48TQFP
LMH6580 8X4 500-MHZ ANALOG CROSS
Analog Crosspoint Switch; Voltage Supply Source:Dual; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6580VSNOPB