Texas Instruments LMH6321TS

Surface Mount Buffer Obsolete Tube op amp amplifier circuit 2900V/mus -40C~125C 110MHz 4mV
$ 3.139

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6321TS.

Inventory History

3 month trend:
-8.77%

CAD Models

Download Texas Instruments LMH6321TS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6321TS.

Related Parts

Texas InstrumentsOPA551FAKTWTG3
High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsOPA551FAKTWT
Texas Instruments OPA551FAKTWT Op-amp buffer amplifier tape reel linear IC amp
Texas InstrumentsOPA552FAKTWT
ROHS3Compliant EAR99 OPA552 Cut Tape (CT) op amp buffer circuit 10.1mm 20pA 3mV 12000kHz

Descriptions

Descriptions of Texas Instruments LMH6321TS provided by its distributors.

Surface Mount Buffer Obsolete Tube op amp amplifier circuit 2900V/mus -40C~125C 110MHz 4mV
Op Amp Single High Speed Amplifier R-R I/P ±16V/32V 8-Pin(7+Tab) TO-263 Tube
300 mA High Speed Buffer with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
IC BUFFER 1 CIRC DDPAK/TO263-7 / Buffer Amplifier 1 Circuit DDPAK/TO-263-7
BUFFER, CURRENT HIGH SPD HIGH O/P; No. of Amplifiers:1; Gain Bandwidth:110MHz; Slew Rate:2900V/µs; Supply Voltage Range:5V to ± 16V; Output Current:300mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +125°C; Amplifier Case Style:TO-263; No. of Pins:7; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Buffer; Base Number:6321; Output Current Max:300mA; Output Type:Single Ended; Package / Case:TO-263 (D2-Pak); Slew Rate:2900V/µs; Supply Voltage Max:16V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6321TS .