
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | LMH1983SQX/NOPB | 2,026 | 150 | Tray | 21h | |||||||
| Weyland Electronics Group Pte. Ltd. | LMH1983SQX/NOPB | 195 | 1 | Tape & Reel | 2h | |||||||
| Win Source | WS-LMH1983SQX/NOPB | 4,560 | 1 | 1d | ||||||||
| Worldway Electronics | LMH1983SQX/NOPB | 6,040 | 7 | Tape & Reel | 23h | |||||||
| ICPartonline | LMH1983SQX/NOPB | 38,583 | >1wk |
Download Texas Instruments LMH1983SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments LMH1983SQX/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: