Texas Instruments LMH1983SQE/NOPB

IC VIDEO CLOCK GENERATOR 40WQFN / Video Generator IC I2C NTSC, PAL 40-WQFN (6x6) Package
$ 26.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH1983SQE/NOPB.

Newark

Datasheet55 pages11 years ago

Texas Instruments

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.67%

CAD Models

Download Texas Instruments LMH1983SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH1983SQE/NOPB.

Related Parts

Texas InstrumentsLMH1982SQE/NOPB
Multi-Rate Video Clock Generator with Genlock | IC CLK GEN MULTI RATE VID 32WQFN
Texas InstrumentsLMH1982SQ/NOPB
Multi-rate video clock generator with Genlock 32-WQFN 0 to 70

Descriptions

Descriptions of Texas Instruments LMH1983SQE/NOPB provided by its distributors.

IC VIDEO CLOCK GENERATOR 40WQFN / Video Generator IC I2C NTSC, PAL 40-WQFN (6x6) Package
3G/HD/SD video clock generator with audio clock 40-WQFN -40 to 85
IC, CLK GEN, 27MHz, LLP40; Clock IC Type; IC, CLK GEN, 27MHz, LLP40; Clock IC Type:Clock Generator; Frequency:27MHz; No. of Outputs:4; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:LLP; No. of Pins:40; IC Interface Type:I2C; Supply Current:170mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH1983SQE/NOPB .
  • LMH1983SQE/NOPB.
  • LMH1983SQENOPB