
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-48592-1-ND | 1,261 | 1 | Cut Tape | ||||||||
| Mouser | 926-LMH1983SQ/NOPB | 1,052 | 1 | Tape & Reel | ||||||||
| Microchip USA | LMH1983SQ/NOPB | 2,738 | 50 | Tray | 14h | |||||||
| Weyland Electronics Group Pte. Ltd. | LMH1983SQ/NOPB | 2,500 | 1 | Tape & Reel | 16h | |||||||
| Win Source | WS-LMH1983SQ/NOPB | 3,000 | 1 | 17h |
Download Texas Instruments LMH1983SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LMH1983SQ/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: