Texas Instruments LMH0070SQE/NOPB

SD/ DVB-ASI SDI serialzier and driver with LVDS Interface 48-WQFN -40 to 85
$ 16.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0070SQE/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH0070SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLMH0340SQE/NOPB
3G HD/SD DVB-ASI SDI serialzier and driver with LVDS Interface 48-WQFN -40 to 85
Texas InstrumentsLMH0340SQ/NOPB
3G HD/SD DVB-ASI SDI serialzier and driver with LVDS Interface 48-WQFN -40 to 85
Texas InstrumentsLMH0340SQX/NOPB
3G HD/SD DVB-ASI SDI serialzier and driver with LVDS Interface 48-WQFN -40 to 85
Analog DevicesAD8192ACPZ
2:1 HDMI/DVI Switch with Equalization and DDC/CEC Buffers

Descriptions

Descriptions of Texas Instruments LMH0070SQE/NOPB provided by its distributors.

SD/ DVB-ASI SDI serialzier and driver with LVDS Interface 48-WQFN -40 to 85
IC SERIALIZER/CABLE DVR 48WQFN / LVDS Serializer 3000Mbps 48-Pin WQFN EP T/R
Receiver IC; Data Rate Max:270Mbps; Supply Current:102mA; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Termination Type:SMD; Package/Case:48-LLP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0070SQENOPB