Texas Instruments LME49811TB/NOPB

High Fidelity 200 Volt Power Amplifier Input Stage with Shutdown 15-TO-OTHER -20 to 75

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49811TB/NOPB.

Texas Instruments

Datasheet18 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Farnell

Newark

element14

CAD Models

Download Texas Instruments LME49811TB/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LME49811TB/NOPB provided by its distributors.

High Fidelity 200 Volt Power Amplifier Input Stage with Shutdown 15-TO-OTHER -20 to 75
Audio Amp Speaker 1-CH Mono Class-AB 15-Pin (15+Tab) TO-247 Rail
IC, AMP AUDIO 200V 1CH TO247-15; Amplifier Class:AB; No. of Channels:1; Supply Voltage Range:± 20V to ± 100V; THD + N:0.00055% @ VCC=50V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TO-247; No. of Pins:15; SVHC:No SVHC (19-Dec-2011); Base Number:49811; Load Impedance Min:8ohm; Output Power Pout:-000mW; Package / Case:TO-247; Supply Voltage Max:100V; Supply Voltage Min:20V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LME49811TB/NOPB.
  • LME49811TBNOPB