Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LME49723MA/NOPB

2-channel, 17-MHz, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85

$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49723MA/NOPB.

element14 APAC

Datasheet26 pages12 years ago

Texas Instruments

Arrow Electronics

HQonline

Newark

Inventory History

3 month trend:
-2.66%

CAD Models

Download Texas Instruments LME49723MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM833M/NOPB
ROHS3Compliant EAR99 LM833 Tube op amp buffer circuit 4.9mm 1muA 9V 15000kHz
STMicroelectronicsMC33078DT
IC OPAMP GP 15MHZ 8SO / Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SO N T/R
STMicroelectronicsMC33078YDT
General Purpose Op Amp SOIC-8 SMD, Adhesive Mount, 0.002%, 5V, ±15V, 30V, 1.65mm H
Texas InstrumentsLM833M
Non-RoHS Compliant EAR99 LM833 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 1muA 5mV 15000kHz
Texas InstrumentsLME49721MA/NOPB
2-channel, 20-MHz, RRIO, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP GP 24MHZ 8SOIC

Descriptions

Descriptions of Texas Instruments LME49723MA/NOPB provided by its distributors.

2-channel, 17-MHz, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85
Dual High Fidelity Audio Operational Amplifier | IC AUDIO 2 CIRCUIT 8SOIC
ROHS3Compliant e3 LME49723 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.3muA 15V 19000kHz
0.0002%(Max) @ 2000Ω 2-Ch Stereo 2.5V 34V 4MHz Audio SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC Tube
OP AMP, DUAL, 19MHZ, 8V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 19MHz; Vitesse de balayage: 8V/µs; Gamme de tension d'alimentation: ± 2.5V à ± 17V; Type de boîtier d'amplificateur: SOIC; Nombre de
Op Amp, Dual, 19Mhz, 8V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:19Mhz; Slew Rate:8V/Μs; Supply Voltage Range:± 2.5V To ± 17V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LME49723MA/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LME49723MA/NOPB .
  • LME49723MANOPB