STMicroelectronics MC33078DT

IC OPAMP GP 15MHZ 8SO / Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SO N T/R
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC33078DT.

element14 APAC

Datasheet15 pages15 years ago

Newark

DigiKey

element14

iiiC

Inventory History

3 month trend:
-15.74%

CAD Models

Download STMicroelectronics MC33078DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.381
Stock
3,757,782
318,380
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsMC33078YDT
General Purpose Op Amp SOIC-8 SMD, Adhesive Mount, 0.002%, 5V, ±15V, 30V, 1.65mm H
onsemiLM833DR2G
LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 16MHZ 8SOIC
Texas InstrumentsRC4560IDR
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM833MX
Dual Audio Operational Amplifier / IC OPAMP AUDIO 15MHZ 8SOIC
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of STMicroelectronics MC33078DT provided by its distributors.

IC OPAMP GP 15MHZ 8SO / Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SO N T/R
MC33078 Series 15 V 15 MHz Low Voltage Dual Operational Amplifier - SOIC-8
Dual 250nA 7V/us 15MHz 2mV SOIC-8 Operational Amplifier ROHS
Operational Amplifiers; MC33078DT; STMICROELECTRONICS; 8; SOIC; 2 mV; 80 dB
LOW NOISE DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
STMicroelectronics Operational Amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
OP AMP, DUAL, 36V, 15MHZ, 7V/US, 8SO; No. of Amplifiers: 2 Amplifier; Bandwidth: 15MHz; Slew Rate: 7V/µs; Supply Voltage Range: ± 2.5V to ± 15V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C;
Amplifier Type = Monolithic / Gain Bandwidth MHz = 15 / Slew Rate V/us = 7 / Input Offset Voltage mV = 3 / Input Bias Current nA = 800 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 100 / Power Supply Rejection Ratio (PSRR) dB = 105 / Input Voltage Noise Density nV/√Hz = 4.5 / Supply Current mA = 5 / Dual Supply Voltage Min. V = 18 / Dual Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33078DT.