Texas Instruments LF444ACN/NOPB

Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
$ 2.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF444ACN/NOPB.

HQonline

Datasheet18 pages11 years ago

Texas Instruments

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.60%

CAD Models

Download Texas Instruments LF444ACN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF444ACN/NOPB.

Related Parts

Texas InstrumentsLF444ACN
LF444 Quad Low Power JFET Input Operational Ampli | IC OPAMP JFET 4 CIRCUIT 14DIP
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +125°C
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
RoHS Compliant EAR99 MC33074A Tin (Sn) op amp amplifier circuit 19.69mm 0.7muA 3mV 4500kHz
Texas InstrumentsLP324N
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLF347BN/NOPB
IC OPAMP JFET 4MHZ 14DIP / Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments LF444ACN/NOPB provided by its distributors.

Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
Op Amp, High Slew Rate, Low Noise, Low Power, Quad, DIP14,VS+/-19V, IS 0.6mA, VOS 2mV
ROHS3Compliant EAR99 LF444 Matte Tin (Sn) op amp buffer circuit 19.177mm 0.00005muA 5mV 1000kHz
Quad Low Power Jfet Input Operational Am Rohs Compliant: Yes |TEXAS INSTRUMENTS LF444ACN/NOPB.
IC, OP AMP, QUAD; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:6V to 44V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:1MHz; Package / Case:DIP; Slew Rate:1V/µs; Supply Voltage Max:44V; Supply Voltage Min:6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF444ACN/NOPB .
  • LF444ACN/NOPB.
  • LF444ACNNOPB