Texas Instruments LMC6484IN/NOPB

Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin PDIP Tube
$ 2.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6484IN/NOPB.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

element14 APAC

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.97%

CAD Models

Download Texas Instruments LMC6484IN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC6484AIN/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin PDIP Tube
Texas InstrumentsLM324AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLM324ANE4
OP-AMP; QUADRUPLE OPERATIONAL; + 16 OR 32 V; 1.4 MA (TYP.); + 32 V; 2 MV (TYP.)
onsemiLM324ANG
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDIP14
onsemiLM324NG
IC OPAMP GP 1MHZ 14DIP / Op Amp Quad GP ±16V/32V 14-Pin PDIP Tube
RoHS Compliant EAR99 MC33074A Tin (Sn) op amp amplifier circuit 19.69mm 0.7muA 3mV 4500kHz

Descriptions

Descriptions of Texas Instruments LMC6484IN/NOPB provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin PDIP Tube
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-PDIP -40 to 85
Texas Instruments Op Amp, Quad Channel, PDIP Package, Dual/Single Supply, 14-Pin
IC, OP-AMP, 1.5MHZ, 1.3V/µS, DIP-14; Op; IC, OP-AMP, 1.5MHZ, 1.3V/ us, DIP-14; Op Amp Type:CMOS; No. of Amplifiers:4; Bandwidth:1.5MHz; Slew Rate:1.3V/µs; Supply Voltage Range:3V to 15V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6484IN/NOPB .
  • LMC6484IN/NOPB.
  • LMC6484INNOPB