Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC660CN

LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC660CN.

Upverter

Datasheet22 pages11 years ago

Texas Instruments

National Semiconductor

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMC660CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMC660CN/NOPB
Texas Instruments Precision Op Amp, 4-Channel, MDIP, Single Supply, TH, 14-Pin
Texas InstrumentsLMC6044IN/NOPB
Quad, 15.5-V, 100-kHz operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLM324N/NOPB
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 3V To 32V, Dip, 14 Rohs Compliant: Yes
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902NG
RoHS Compliant EAR99 LM2902 Tin (Sn) op amp buffer circuit 19.685mm 0.5muA 7mV 1000kHz

Descriptions

Descriptions of Texas Instruments LMC660CN provided by its distributors.

LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
CMOS QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6300uV Offset-Max, CMOS, PDIP14
CMOS Quad Operational Amplifier 14-PDIP 0 to 70
IC, OP AMP, QUAD CMOS, DIP14, 660; Op Amp Type:Low Input Bias; No. of Amplifiers:4; Slew Rate:1.1V/µs; Supply Voltage Range:5V to 15.5V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:500kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Amplifier Type:CMOS; Base Number:660; Device Marking:LMC660CN; Gain Bandwidth:1.4MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:660; IC Temperature Range:Commercial; Input Offset Voltage Max:6.3mV; Logic Function Number:660; Operating Temperature Range:0°C to +70°C; Operational Amplifier Features:CMOS; Package / Case:DIP; Slew Rate:1.1V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:4.75V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC 660CN
  • LMC660CN.