Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6442IN/NOPB

Dual, 11-V, 10-kHz operational amplifier 8-PDIP -40 to 85

$ 1.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6442IN/NOPB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages16 years ago

Newark

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments LMC6442IN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6442IN/NOPB.

Related Parts

MicrochipMCP6285-E/P
Ic, Operational Amplifier, Dual, Cmos, Dip, 8Pin, Plastic Rohs Compliant: Yes
MicrochipMCP6292-E/P
Microchip Op Amp, General Purpose, Dual Channel, Single Supply, PDIP Package, TH, 8-Pin
MicrochipMCP6022-I/P
Microchip Dual Op Amp 10MHz Rail-Rail 8-Pin PDIP | Microchip Technology Inc. MCP6022-I/P
Texas InstrumentsTLC2252IP
Dual ail-To- ail Micropower Operational Amplifier 8-PDIP -40 to 125
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
Texas InstrumentsLMC6462AIN/NOPB
Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments LMC6442IN/NOPB provided by its distributors.

Dual, 11-V, 10-kHz operational amplifier 8-PDIP -40 to 85
Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDIP8
Op Amp Dual Micropower Amplifier R-R O/P 10V 8-Pin PDIP Tube
ROHS3Compliant EAR99 LMC6442 Matte Tin (Sn) op amp amplifier circuit 9.81mm 0.000004muA 1.5mV 10kHz
DUAL OP-AMP 8000 uV OFFSET-MAX 0.0095 MHz BAND WIDTH PDIP8
; No. of Amplifiers:2; Op Amp Type:Micropower; Gain Bandwidth -3db:10.5kHz; Slew Rate:0.41V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:11V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The LMC6442 is ideal for battery powered systems, where very low supply current (less than one microamp per amplifier) and Rail-to-Rail output swing is required. It is characterized for 2.2V to 10V operation, and at 2.2V supply, the LMC6442 is ideal for single (Li-Ion) or two cell (NiCad or alkaline) battery systems. The LMC6442 is designed for battery powered systems that require long service life through low supply current, such as smoke and gas detectors, and pager or personal communications systems. Operation from single supply is enhanced by the wide common mode input voltage range which includes the ground (or negative supply) for ground sensing applications. Very low (5 fA, typical) input bias current and near constant supply current over supply voltage enhance the LMC6442's performance near the end-of-life battery voltage. Designed for closed loop gains of greater than plus two (or minus one), the amplifier has typically 9.5 KHz GBWP (Gain Bandwidth Product). Unity gain can be used with a simple compensation circuit, which also allows capacitive loads of up to 300 pF to be driven, as described in the Application Notes section.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6442INNOPB