Microchip MCP6022-I/P

Microchip Precision Op Amp, Dual Channel, PDIP, Single Supply, TH, 8-Pin
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6022-I/P.

Electro Sonic

Datasheet42 pages17 years ago

Microchip

Augswan

TME

element14

Inventory History

3 month trend:
-32.44%

CAD Models

Download Microchip MCP6022-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.42
Stock
118,866
145,045
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
250 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipMCP6022-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6292-E/P
Microchip Op Amp, General Purpose, Dual Channel, Single Supply, PDIP Package, TH, 8-Pin
MicrochipMCP6295-E/P
MCP6293 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - PDIP-8
Texas InstrumentsTL4581P
DUAL LOW-NOISE HIGH-DRIVE OPERATIONAL AMPLIFIER | IC OPAMP GP 2 CIRCUIT 8DIP
Texas InstrumentsRC4560IP
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85
onsemiLM833NG
LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8

Descriptions

Descriptions of Microchip MCP6022-I/P provided by its distributors.

Microchip Precision Op Amp, Dual Channel, PDIP, Single Supply, TH, 8-Pin
Microchip Dual Op Amp 10MHz Rail-Rail 8-Pin PDIP | Microchip Technology Inc. MCP6022-I/P
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail Input/Output Op Amps - DIP-8
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDIP8
General Purpose Amplifier Dual Circuit Rail-to-Rail DIP-8
null 1pA 10MHz PDIP-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 MCP6022 Matte Tin (Sn) op amp amplifier circuit 10.16mm 0.00015muA 500muV 10000kHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6022-I/P.
  • MCP6022-IP
  • MCP6022I/P