Texas Instruments TLC2252IP

Dual ail-To- ail Micropower Operational Amplifier 8-PDIP -40 to 125
$ 3.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2252IP.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet74 pages18 years ago
Datasheet16 pages26 years ago

Upverter

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2252IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC662AIN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6442IN/NOPB
Dual, 11-V, 10-kHz operational amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC662CN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP 0 to 70
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
RoHS Compliant EAR99 TCA0372 Tin (Sn) op amp amplifier circuit 10.02mm 0.05muA 15mV 1400kHz
STMicroelectronicsTS27M2IN
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP2

Descriptions

Descriptions of Texas Instruments TLC2252IP provided by its distributors.

Dual ail-To- ail Micropower Operational Amplifier 8-PDIP -40 to 125
ROHS3Compliant EAR99 TLC2252 Tube op amp amplifier circuit 9.81mm 0.001muA 1.5mV 200kHz
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
DUAL OP-AMP 1750000 uV OFFSET-MAX 0.21 MHz BAND WIDTH PDIP8
80μA(x2 Channels) 120mV/μs 36nV/rtHz 210KHz shutdown Rail to Rail 50mA 2 2 ±8V,16V 200μV 1pA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.12V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.