Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6462AIN/NOPB

Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-PDIP -40 to 85

$ 3.851
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6462AIN/NOPB.

element14 APAC

Datasheet31 pages11 years ago
Datasheet31 pages10 years ago

Texas Instruments

Arrow Electronics

element14

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6462AIN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMC6462BIN/NOPB
Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6482AIN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
Texas InstrumentsLMC6482AIN
CMOS Dual Rail-to-Rail Input and Output Operational Amplifier 8-PDIP -40 to 85
onsemiMC33072PG
RoHS Compliant EAR99 MC33072 Tin (Sn) op amp buffer circuit 10.16mm 0.7muA 9V 4500kHz
onsemiMC34072PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C

Descriptions

Descriptions of Texas Instruments LMC6462AIN/NOPB provided by its distributors.

Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-PDIP -40 to 85
Texas Instruments Precision Op Amp, Dual Channel, MDIP Package, Single Supply, TH, 8-Pin
ROHS3Compliant EAR99 LMC6462 Matte Tin (Sn) op amp buffer circuit 9.81mm 0.00001muA 1.2mV 50kHz
Op Amp Dual Micropower Amplifier R-R I/O 15.5V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDIP8
IC, OP-AMP, 50kHZ, 0.015V/ us, DIP-8; Op; IC, OP-AMP, 50kHZ, 0.015V/ us, DIP-8; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:50kHz; Slew Rate:0.015V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C
OP-AMP, DUAL, 50KHZ, 0.028V/US, DIP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 50kHz; Vitesse de balayage: 28V/ms; Gamme de tension d'alimentation: 3V à 15.5V; Type de boîtier d'amplificateur: DIP; Nombre de
The LMC6442 is ideal for battery powered systems, where very low supply current (less than one microamp per amplifier) and Rail-to-Rail output swing is required. It is characterized for 2.2V to 10V operation, and at 2.2V supply, the LMC6442 is ideal for single (Li-Ion) or two cell (NiCad or alkaline) battery systems. The LMC6442 is designed for battery powered systems that require long service life through low supply current, such as smoke and gas detectors, and pager or personal communications systems. Operation from single supply is enhanced by the wide common mode input voltage range which includes the ground (or negative supply) for ground sensing applications. Very low (5 fA, typical) input bias current and near constant supply current over supply voltage enhance the LMC6442's performance near the end-of-life battery voltage. Designed for closed loop gains of greater than plus two (or minus one), the amplifier has typically 9.5 KHz GBWP (Gain Bandwidth Product). Unity gain can be used with a simple compensation circuit, which also allows capacitive loads of up to 300 pF to be driven, as described in the Application Notes section.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6462AIN/NOPB .
  • LMC6462AIN/NOPB.
  • LMC6462AINNOPB