Texas Instruments LM95234CISD

Digital Temp Sensor-serial 11 Bit(s) 2CEL Square Surface Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM95234CISD.

Texas Instruments

Datasheet44 pages13 years ago

National Semiconductor

element14 APAC

Farnell

iiiC

Descriptions

Descriptions of Texas Instruments LM95234CISD provided by its distributors.

DIGITAL TEMP SENSOR-SERIAL 11BIT(s) 2Cel SQUARE SURFACE MOUNT
Temp Sensor Digital Serial (2-Wire) 14-Pin WSON EP T/R
Quad Remote Diode and Local Temperature Sensor with SMBus Interface and TruTherm Technology 14-WSON -40 to 140
IC TEMP SENSOR, QUAD REMOT DIODE, 3V; IC Output Type:Voltage; Sensing Accuracy Range:± 1°C; Temperature Sensing Range:-40°C to +125°C; Supply Current:0.57mA; Supply Voltage Range:3V to 3.6V; Resolution (Bits):13bit; Sensor Case Style:LLP; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:95234; No. of Bits:11; No. of Channels:4; Operating Temperature Max:140°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Current:10µA; Output Type:Voltage; Output Voltage:0.6V; Package / Case:LLP; Resolution:13bit; Sensitivity:0.125°CLSB ; Sensor / Transducer Type:Temperature; Supply Voltage DC Max:3.6V; Supply Voltage DC Min:3.0V; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Temperature Max:225°C; Temperature Min:-128°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.