Texas Instruments LM95071QIMF/NOPB

Automotive Grade, ±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
$ 1.631
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM95071QIMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM95071QIMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.631
$ 1.49
$ 1.49
Stock
212,836
447,302
447,302
Authorized Distributors
2
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
1.75 B
1.625 B
1.625 B
Accuracy
-
-
-
Interface
Microwire, SPI
Microwire, SPI
Microwire, SPI
Min Supply Voltage
-
2.4 V
2.4 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM95071QIMF/NOPB.

Related Parts

Texas InstrumentsLM95071CIMF/NOPB
±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
Texas InstrumentsLM71CIMF/NOPB
SPI/MICROWIRE 13-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -40C-150C SOT23-5
Texas InstrumentsLM71QCIMF/NOPB
Automotive Grade, ±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments LM95071QIMF/NOPB provided by its distributors.

Automotive Grade, ±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
Temp Sensor Digital Serial (3-Wire, SPI) Automotive 5-Pin SOT-23 T/R
Board Mount Temperature Sensors Auto SPI/MICROWIRE 13B Temp Sensor

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM95071QIMFNOPB