Texas Instruments LM8330TMX/NOPB

I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection 25-DSBGA -30 to 85
$ 1.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8330TMX/NOPB.

Texas Instruments

Datasheet55 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet55 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.31%

CAD Models

Download Texas Instruments LM8330TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.022
$ 1.597
Stock
325,775
238,163
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
25
25
Interface
I2C
I2C
Frequency
-
400 kHz
Number of I/Os
-
20
Min Supply Voltage
-
1.62 V
Max Supply Voltage
-
1.98 V
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTCA6418EYFPR
3μA 10mA 25mA I2C 18 1.65V 3.6V 1MHz yes DSBGA-25 SMD mount,glue mount 1.97mm*1.97mm*330μm
NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCAL6416AHF,128
PCAL6416A Series 5.5V 400 kHz 125 uA 16-Bit I/O Surface Mount I2C-Bus - HWQFN-24
NXP SemiconductorsPCF8574TS/3,118
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SSOP-20
Texas InstrumentsTCA9535DBR
IC, I2C, SMBus, 16-Bit, 1.65V-5.5V, 400kHz, SSOP-24, SMD, Adhesive Mount, 8.2mm × 5.3mm × 2mm
Texas InstrumentsTCA9539RGER
22μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes QFN SMD mount,glue mount 4mm*4mm*1mm

Descriptions

Descriptions of Texas Instruments LM8330TMX/NOPB provided by its distributors.

I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection 25-DSBGA -30 to 85
I2C 1.62V 1.98V 400kHz DSBGA-25 SMD, Adhesive Mount 2.02mm × 2.02mm × 470μm
I2C Compatible Keypad Controller 25-Pin Thin uSMD T/R
SPECIALTY MICROPROCESSOR CIRCUIT PBGA25
IC KEYPAD CTLR MOBILE I/O 25BGA
IC INTFACE SPECIALIZED 25DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM8330TMXNOPB