Texas Instruments LM8330TME/NOPB

I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection 25-DSBGA -30 to 85
$ 1.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8330TME/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet55 pages13 years ago
Datasheet55 pages14 years ago
Datasheet56 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.47%

CAD Models

Download Texas Instruments LM8330TME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.597
$ 1.022
Stock
253,897
336,415
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
25
25
Interface
I2C
I2C
Frequency
400 kHz
-
Number of I/Os
20
-
Min Supply Voltage
1.62 V
-
Max Supply Voltage
1.98 V
-
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
85 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTCA6418EYFPR
3μA 10mA 25mA I2C 18 1.65V 3.6V 1MHz yes DSBGA-25 SMD mount,glue mount 1.97mm*1.97mm*330μm
Texas InstrumentsLM8325DGR8-1/NOPB
Mobile I/O Companion Supporting Keyscan, I/O Expansion, PWM, and ACCESS.bus Host Interface 25-csBGA -40 to 85
Texas InstrumentsLM8328TME/NOPB
Mobile I/O Companion Supporting Keyscan, I/O Expansion, PWM, and ACCESS.bus Host Interface 25-DSBGA -40 to 85
Analog DevicesADP5589ACBZ-00-R7
5mA, I2C, 19-Bit, 1.65V-3.6V, BGA, SMD, Adhesive Mount
Analog DevicesADP5589ACBZ-01-R7
5mA, I2C, 19-Bit, 1.65V-3.6V, BGA, SMD, Adhesive Mount
Analog DevicesADP5589ACBZ-02-R7
5mA I2C 19 1.65V 3.6V yes BGA SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LM8330TME/NOPB provided by its distributors.

I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection 25-DSBGA -30 to 85
I2C 1.62V 1.98V 400kHz DSBGA-25 SMD, Adhesive Mount 2.02mm × 2.02mm × 470μm
IC INTFACE SPECIALIZED 25DSBGA / Cell Phone Interface 25-DSBGA
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA25, 2 X 2 MM, 9.60 MM HEIGHT, 0.40 MM PITCH, PLASTIC, DSBGA-25
I2C Compatible Keypad Controller 25-Pin Thin uSMD T/R
IC KEYPAD CTLR MOBILE I/O 25BGA
IC INTFACE SPECIALIZED 25DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM8330TMENOPB