onsemi MC78L05ACDX

Linear Voltage Regulator, Positive, 5.0 V, 100 mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACDX.

IHS

Datasheet13 pages13 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Fairchild Semiconductor

DigiKey

CAD Models

Download onsemi MC78L05ACDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.104
Stock
271,752
12,042,041
12,042,041
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.75 V
4.8 V
4.8 V
Max Output Voltage
5.25 V
5.2 V
5.2 V
Accuracy
5 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
80 dB
49 dB
49 dB

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-01-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-07-31
LTD Date2020-01-31

Related Parts

Standard Regulator Pos 5V 0.1A 8-Pin SOIC T/R / IC REG LDO 5V 0.1A 8SOP
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of onsemi MC78L05ACDX provided by its distributors.

Linear Voltage Regulator, Positive, 5.0 V, 100 mA
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
MC78LXX Series 5 V Fixed Output 0.1 A 3-Terminal Voltage Regulator - SOIC-8
Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a
The MC78LXXA / LM78LXXA series of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:20V; Output Voltage Max:5V; Output Current Max:100mA; Dropout Voltage, Vdo:1.7V; Voltage Tolerance ±:0.05%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L05ACDX.