Analog Devices AD8646WARMZ-R7

11 V/us 2 24MHz 2.7V ~ 5.5V ºô1.35V ~ 2.75V General Purpose MSOP-8 Operational Amplifier ROHS
$ 1.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8646WARMZ-R7.

Farnell

Datasheet20 pages12 years ago

Analog Devices

Upverter

element14 APAC

Inventory History

3 month trend:
-30.13%

CAD Models

Download Analog Devices AD8646WARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.649
$ 1.34
Stock
253,403
103,600
Authorized Distributors
3
3
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
11 V/µs
11 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8646WARMZ-R7.

Related Parts

Analog DevicesAD8646ARMZ-REEL
0.3pA 2 24MHz MSOP-8 Operational Amplifier ROHS
Analog DevicesAD8646ARMZ
0.3pA null 24MHz MSOP-8 Operational Amplifier ROHS
Analog DevicesAD8647ARMZ
24 MHz Rail-to-Rail Dual Amplifier with Low Power Shutdown function
Texas InstrumentsLMV797MM/NOPB
IC OPAMP GP 17MHZ RRO 8VSSOP / Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMV797MMX/NOPB
Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
MicrochipMCP635-E/UN
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-10

Descriptions

Descriptions of Analog Devices AD8646WARMZ-R7 provided by its distributors.

11 V/us 2 24MHz 2.7V ~ 5.5V ºô1.35V ~ 2.75V General Purpose MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 3200uV Offset-Max, CMOS, PDSO8
1.5mA(x2 Channels) 11V/μs 8nV/rtHz@ 5V 24MHz 84dB Rail to Rail 120mA 2 2 2.7V 5.5V 600μV 0.3pA General Purpose MSOP-8 SMD mount,glue mount 3mm*3mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated