Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM628N-8/NOPB

NMOS Tube LM628 General Purpose motor driver 5V 110mA 13.72mm -40C~85C TA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM628N-8/NOPB.

element14 APAC

Datasheet35 pages12 years ago

Texas Instruments

Farnell

element14

CAD Models

Download Texas Instruments LM628N-8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemiLB1946-E
PWM Current Control Stepping Motor Driver
onsemiLB11847-E
RoHS Compliant Lead Free DUAL Stepper (Motor Type - AC, DC) Motor Driver -20C~85C TA 1.5A 545V
onsemiLV8772-E
IC MTR DRV BIPOLAR 0-5.5V 28HDIP / Bipolar Motor Driver BiCDMOS Parallel 28-HDIP
onsemiLV8773-E
LV8773 Series 36 V 2 A 3 W Dual Ch PWM Stepping Motor Driver - DIP-28H
onsemiLB11983-E
3-Phase Sensorless Motor Driver
STMicroelectronicsL6229N
L6229 Series DMOS Fully Integrated 3 Phase Brushless DC Motor Driver - PDIP 24

Descriptions

Descriptions of Texas Instruments LM628N-8/NOPB provided by its distributors.

NMOS Tube LM628 General Purpose motor driver 5V 110mA 13.72mm -40C~85C TA
; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:Solder; Package/Case:28-MDIP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
IC MOTOR CTRL, BRUSHLESS SERVO, DIP-28;; IC MOTOR CTRL, BRUSHLESS SERVO, DIP-28; Motor Type:DC Brushless Servo; No. of Outputs:8; Output Current:1.6mA; Output Voltage:2.4V; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:DIP; No. of Pins:28
The LM628/LM629 are dedicated motion-control processors designed for use with a variety of DC and brush less DC servo motors, and other servomechanisms which provide a quadrature incremental position feedback signal. The parts perform the intensive, real-time computational tasks required for high performance digital motion control. The host control software interface is facilitated by a high-level command set. The LM628 has an 8-bit output which can drive either an 8-bit or a 12-bit DAC. The components required to build a servo system are reduced to the DC motor/actuator, an incremental encoder, a DAC, a power amplifier, and the LM628. An LM629-based system is similar, except that it provides an 8-bit PWM output for directly driving H-switches. The parts are fabricated in NMOS and packaged in a 28-pin dual in-line package or a 24-pin surface mount package (LM629 only). Both 6 MHz and 8 MHz maximum frequency versions are available with the suffixes -6 and -8, respectively, used to designate the versions. They incorporate an SDA core processor and cells designed by SDA.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM628N-8/NOPB.
  • LM628N-8NOPB
  • LM628N8/NOPB
  • LM628N8NOPB