onsemi LB11847-E

PWM Current Control Type Stepping Motor Driver
$ 2.295
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11847-E.

Farnell

Datasheet15 pages13 years ago

onsemi

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-06-11
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2018-05-10
LTD Date2018-11-10
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemiLB1946-E
PWM Current Control Stepping Motor Driver
onsemiLB11983-E
3-Phase Sensorless Motor Driver
onsemiLV8772-E
IC MTR DRV BIPOLAR 0-5.5V 28HDIP / Bipolar Motor Driver BiCDMOS Parallel 28-HDIP
STMicroelectronicsL6229N
L6229 Series DMOS Fully Integrated 3 Phase Brushless DC Motor Driver - PDIP 24
STMicroelectronicsL6225N
STMicroelectronics DC Brushed Motor Driver, Dual H-Bridge Output, PDIP Package

Descriptions

Descriptions of onsemi LB11847-E provided by its distributors.

PWM Current Control Type Stepping Motor Driver
Stepping Motor Driver 28-Pin PDIP
IC MOTOR DRIVER BIPOLAR 28HDIP
STEPPING MOTOR DVR, PWM, 28DIP
Motion Control Electronic, BIPolar, PDIP28
STEPPING MOTOR DVR, PWM, 28DIP; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 1.5A; Output Voltage: -; Driver Case Style: DIP; No. of Pins: 28Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11847-E.
  • LB11847E