STMicroelectronics L6229N

L6229 Series DMOS Fully Integrated 3 Phase Brushless DC Motor Driver - PDIP 24
$ 3.42
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6229N.

IHS

Datasheet34 pages13 years ago

Components Direct

DigiKey

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics L6229N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

onsemiLV8772-E
IC MTR DRV BIPOLAR 0-5.5V 28HDIP / Bipolar Motor Driver BiCDMOS Parallel 28-HDIP
onsemiLV8773-E
LV8773 Series 36 V 2 A 3 W Dual Ch PWM Stepping Motor Driver - DIP-28H
onsemiLB11847-E
PWM Current Control Type Stepping Motor Driver
onsemiLB1946-E
PWM Current Control Stepping Motor Driver
onsemiLB11983-E
3-Phase Sensorless Motor Driver
NXP SemiconductorsTDF5140AP/C1,112
IC MOTOR DRIVER PAR 18DIP / Brushless DC Motor Controller Automotive 18-Pin PDIP Bulk

Descriptions

Descriptions of STMicroelectronics L6229N provided by its distributors.

L6229 Series DMOS Fully Integrated 3 Phase Brushless DC Motor Driver - PDIP 24
3-Phase Brushless DC Motor Controller 24-Pin Power PDIP Tube
3-PHASE BRUSHLESS DC MOTOR CONTROLLER, 2.8A, BCDMOS, PDIP24
DMOS driver for 3-phase brushless DC motor
MOTOR DRIVER 3PHASE, 24 PIN PWRDIP
IC MOTOR DRVR 12V-52V 24POWERDIP
IC MOTOR DRIVER PAR 24POWERDIP
DC MOTOR DRIVER THREE-PHASE, DIP24; Driver IC Type:Motor; Outputs, No. of:3; Voltage, Output:52V; Output Current:3.55A; Voltage, Supply Min:12V; Voltage, Supply Max:52V; Case Style:DIP; No. of Pins:24; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics