onsemi LB1946-E

PWM Current Control Stepping Motor Driver
$ 2.734
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1946-E.

Farnell

Datasheet16 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB1946-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-06-11
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2018-06-19
LTD Date2018-12-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemiLB11847-E
PWM Current Control Type Stepping Motor Driver
onsemiLB11983-E
3-Phase Sensorless Motor Driver
onsemiLV8772-E
IC MTR DRV BIPOLAR 0-5.5V 28HDIP / Bipolar Motor Driver BiCDMOS Parallel 28-HDIP
STMicroelectronicsL6229N
L6229 Series DMOS Fully Integrated 3 Phase Brushless DC Motor Driver - PDIP 24
STMicroelectronicsL6225N
STMicroelectronics DC Brushed Motor Driver, Dual H-Bridge Output, PDIP Package

Descriptions

Descriptions of onsemi LB1946-E provided by its distributors.

PWM Current Control Stepping Motor Driver
Stepper Motor Controller 28-Pin PDIP-H
Stepping Motor Dvr, Pwm, 28Dip |Onsemi LB1946-E
10V~45V Bipolar 4.5V 5.5V Parallel,Serial Control and Power Stage,Driver - Fully Integrated HDIP-28 26.75mm*11.2mm*4mm
Motion Control Electronic, BIPolar, PDIP28
IC MTR DRV BIPLR 4.5-5.5V 28HDIP
STEPPING MOTOR DVR, PWM, 28DIP; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 1.5A; Output Voltage: -; Driver Case Style: DIP; No. of Pins: 28Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1946--E
  • LB1946-E.
  • LB1946E