Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM61BIZ/NOPB

±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 -25 to 85
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM61BIZ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet18 pages13 years ago

element14

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-17.16%

CAD Models

Download Texas Instruments LM61BIZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM61BIZ/NOPB.

Related Parts

Texas InstrumentsLM60CIZ/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -40 to 125
Texas InstrumentsLM60BIZ/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -25 to 125
Texas InstrumentsLM61CIZ
LM61 2.7V, SOT-23 or TO-92 Temperature Sensor | SENSOR ANALOG -30C-100C TO92-3
Analog DevicesTMP37GT9Z
Temp Sensor Analog(Voltage) Serial (2-Wire) 3-Pin TO-92
MicrochipMCP9700A-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9700-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS

Descriptions

Descriptions of Texas Instruments LM61BIZ/NOPB provided by its distributors.

±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 -25 to 85
Temp Sensor Analog(Voltage) 3-Pin TO-92 Bulk
IC, TEMP SENSOR, 2.7V~10V, TO92; IC Output Type:Voltage; Sensing Accuracy Range:± 2°C; Temperature Sensing Range:-30°C to +100°C; Supply Current:82µA; Supply Voltage Range:2.7V to 10V; Sensor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:61; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Output Current:10mA; Output Current Max:10mA; Output Type:Voltage; Output Voltage:850mV; Output Voltage per °C:10mV/°C; Output Voltage per °C:10mV; Package / Case:TO-92; Sensor / Transducer Type:Temperature; Supply Voltage DC Max:10V; Supply Voltage DC Min:2.7V; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Temperature Max:100°C; Temperature Min:-30°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM61BIZ/NOPB .
  • LM61BIZ/NOPB.
  • LM61BIZNOPB