Texas Instruments LM61CIZ

LM61 2.7V, SOT-23 or TO-92 Temperature Sensor | SENSOR ANALOG -30C-100C TO92-3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM61CIZ.

National Semiconductor

Datasheet10 pages21 years ago
Datasheet14 pages14 years ago

iiiC

Related Parts

Texas InstrumentsLM61CIZ/NOPB
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 -30 to 100
Texas InstrumentsLM60CIZ/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -40 to 125
Texas InstrumentsLM61BIZ/NOPB
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 -25 to 85
MicrochipMCP9700A-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9700-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9701-E/TO
MICROCHIP - MCP9701-E/TO - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, TO-92, 3 Pins

Descriptions

Descriptions of Texas Instruments LM61CIZ provided by its distributors.

LM61 2.7V, SOT-23 or TO-92 Temperature Sensor | SENSOR ANALOG -30C-100C TO92-3
Analog Voltage Output Sensor, 0.3V Min, 1.6V Max, 4Cel, Rectangular, 3 Pin, Through Hole Mount
Temp Sensor Analog(Voltage) 3-Pin TO-92 Bulk
IC,LM61CIZ,TO-92, ANALOG TEMP SENSOR 2.7V
Temperature Sensor IC; Supply Voltage Min:2.7V; Supply Voltage Max:10V; Package/Case:3-TO-92; Operating Temperature Range:-30 C to +100 C; Leaded Process Compatible:No; Operating Temp. Max:100 C; Operating Temp. Min:-30 C RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.