Texas Instruments THS4221DR

Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC T/R
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4221DR.

Texas Instruments

Datasheet38 pages18 years ago

Augswan

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-56.68%

CAD Models

Download Texas Instruments THS4221DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8137YRZ
Analog Devices Dual/Single Supply Differential Amp, 8-Pin, Single Channel, SMD, SOIC
Analog DevicesAD8137YRZ-REEL7
Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8137YRZ-REEL
Low Cost, Low Power 12-Bit Differential ADC Driver | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog DevicesMAX4415ESA
OP Amp Single Volt Fdbk R-R O/P 5.5V 8-Pin SOIC N
STMicroelectronicsTSH111ID
Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
onsemiNE592D8G
ON SEMICONDUCTOR NE592D8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA

Descriptions

Descriptions of Texas Instruments THS4221DR provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC T/R
14mA 990V/μs 13nV/rtHz 120MHz 74dB Rail to Rail 100mA 1 1 ±7.5V,15V 3mV 900nA 230MHz Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Distortion; Gain Bandwidth -3db:230MHz; Slew Rate:975V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.