Texas Instruments LM56CIM/NOPB

SENSOR ANALOG -40C-125C 8SOIC / Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC
$ 1.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM56CIM/NOPB.

TME

Datasheet21 pages11 years ago

Texas Instruments

element14

Augswan

Future Electronics

Inventory History

3 month trend:
-15.07%

CAD Models

Download Texas Instruments LM56CIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM56CIMX/NOPB
3°C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125
Texas InstrumentsLM56BIM
3°C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125
Texas InstrumentsLM56BIMX/NOPB
3°C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125
MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins
MicrochipTC77-3.3MOA
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
MicrochipMCP9801-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments LM56CIM/NOPB provided by its distributors.

SENSOR ANALOG -40C-125C 8SOIC / Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC
3°C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125
Temperature Sensor IC; Output Voltage:0.4V; Accuracy:3°C; Output Voltage/Deg C:6.2mV/°C; Supply Voltage Min:2.7V; Supply Voltage Max:10V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM56CIMNOPB