Texas Instruments LM5575MH

6V to 75V, 1.5A Wide Vin Step-Down Regulator 16-HTSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5575MH.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Farnell

HQonline

Newark

CAD Models

Download Texas Instruments LM5575MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5575MH.

Related Parts

Texas InstrumentsLM5575MHX/NOPB
6V to 75V, 1.5A Wide Vin Step-Down Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM5575QMH/NOPB
75V, 1.5A Step-Down Switching Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM5575QMHX/NOPB
75V, 1.5A Step-Down Switching Regulator 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5575MH provided by its distributors.

6V to 75V, 1.5A Wide Vin Step-Down Regulator 16-HTSSOP -40 to 125
Switching Regulator, Current-mode, 1.5A, 500kHz Switching Freq-Max, BICMOS, PDSO16
Conv DC-DC Single Inv/Step Down 6V to 75V 16-Pin TSSOP EP Rail
V REG, BUCK, 75V, 1.5A, POWERWISE; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:1.225V; Output Current:1.5A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:70V; Adjustable Output Voltage Min:1.225V; Base Number:5575; Frequency:500kHz; Input Voltage Max:75V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:7.15V; Package / Case:TSSOP; Supply Voltage Max:75V; Supply Voltage Min:6V; Switch Output Current Isw Max:1.5A; Termination Type:SMD; Voltage Regulator Type:Switching

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5575-MH
  • LM5575MH .
  • LM5575MH.
  • _LM5575MH