Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5122MHE/NOPB

IC REG CTRLR MULT TOP 20HTSSOP Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP

$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5122MHE/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-12.02%

CAD Models

Download Texas Instruments LM5122MHE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.93
$ 4.07
$ 4.07
Stock
333,181
293,368
293,368
Authorized Distributors
4
3
3
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
875 kHz
975 kHz
975 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM5122MHX/NOPB
DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R / IC REG CTRLR MULT TOP 20HTSSOP
Texas InstrumentsLM5122QMHE/NOPB
DC DC Cntrlr Single-OUT Sync Boost 4.5V to 65V 20-Pin HTSSOP EP T/R
Texas InstrumentsLM5122QMHX/NOPB
IC REG CTRLR MULT TOP 20HTSSOP Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP

Descriptions

Descriptions of Texas Instruments LM5122MHE/NOPB provided by its distributors.

IC REG CTRLR MULT TOP 20HTSSOP Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Boost Yes Up~1MHz Transistor Driver 1 100V 3V 65V 4.5V HTSSOP-20 SMD, Adhesive Mount 1.05mm H
LM5122 Boost Tape & Reel (TR) e3 DC to DC switching controller 4mA 15A 1.2mm 100V
DC DC Cntrlr Single-OUT Sync Boost 4.5V to 65V 20-Pin HTSSOP EP T/R
Switching Controller, Current-mode, 20A, 1000kHz Switching Freq-Max, PDSO20
Switching controllers; 3-65V; 20A; 50kHz-1MHz; HTSSOP-20
DC/DC, SYNC BOOST, HTSSOP20; Supply Voltage Min: 4.5V; Supply Voltage Max: 65V; No. of Outputs: 1 Output; Duty Cycle (%): 100%; Controller IC Case Style: HTSSOP; No. of Pins: 20Pins; Switc; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5122MHE/NOPB .
  • LM5122MHE/NOPB.
  • LM5122MHENOPB