Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5117QPMH/NOPB

LM5117 Buck Tube Automotive AEC-Q100 DC to DC switching controller 5ns 4.8mA 1.2mm 800mV
$ 4.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5117QPMH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet43 pages13 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-51.07%

CAD Models

Download Texas Instruments LM5117QPMH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.95
$ 3.77
$ 3.77
Stock
209,545
1,263,546
1,263,546
Authorized Distributors
2
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
530 kHz
750 kHz
750 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
65 V
65 V
65 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM5576MHX/NOPB
6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM5005MH/NOPB
7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
Texas InstrumentsLM5005MH
7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5117QPMH/NOPB provided by its distributors.

LM5117 Buck Tube Automotive AEC-Q100 DC to DC switching controller 5ns 4.8mA 1.2mm 800mV
BUCK Yes 200KHz,480KHz Adjustable 2 62V 5V 6.5V 5.5V HTSSOP-20 SMD mount 1.05mm(height)
IC REG CTRLR BUCK 20TSSOP / DC/DC Cntrlr Single-OUT Step Down 220kHz/530kHz Automotive 20-Pin HTSSOP EP Tube
Switching Controller, Current-mode, 20A, 750kHz Switching Freq-Max, PDSO20
Automotive Grade 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller w Analog Current Monitor 20-HTSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5117QPMHNOPB