Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5576MHX/NOPB

6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5576MHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet28 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

LCSC

Farnell

Inventory History

3 month trend:
-66.79%

CAD Models

Download Texas Instruments LM5576MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5576MHX/NOPB.

Related Parts

Texas InstrumentsLM5005MH/NOPB
7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
Texas InstrumentsLM5576QMHX/NOPB
75V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM5576QMH/NOPB
75V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5576MHX/NOPB provided by its distributors.

6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125
Switching Regulator, Current-mode, 3A, 500kHz Switching Freq-Max, BICMOS, PDSO20
Buck Converter Adjustable 50kHz~500kHz 1Ch 70V In 1.225V~6V Out HTSSOP-20 SMD, Adhesive Mount, 1.2mm H
Conv DC-DC 6V to 75V Inv/Step Down Single-Out 1.225V to 70V 3A 20-Pin HTSSOP EP T/R
Step-down type Adjustable 1.225V~70V 6V~75V 3A TSSOP-20-EP DC-DC Converters ROHS
6 V - 75 Vin 3 A Step Down Voltage Regulator - HTSSOP-20
LM5576 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 48V 4.4mm 3A 50kHz~500kHz
DC/DC CONV, AEC-Q100, BUCK, HTSSOP-20; Topology: Buck (Step Down); Input Voltage Min: 6V; Input Voltage Max: 75V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSSOP; No. of Pins: 20Pins; Output Current: 3A; Output Volt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5576MHX/NOPB .
  • LM5576MHXNOPB