Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5005MH

7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5005MH.

Farnell

Datasheet28 pages12 years ago
Datasheet24 pages14 years ago
Datasheet28 pages12 years ago
Datasheet23 pages13 years ago

Texas Instruments

National Semiconductor

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5005MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5005MH.

Related Parts

Texas InstrumentsLM5005MH/NOPB
7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
Texas InstrumentsLM5576MHX/NOPB
6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM25005MHX/NOPB
7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5005MH provided by its distributors.

7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
Buck Converter, Adjustable 50kHz~500kHz, 1 Ch, 5V/5V/75V/5V, HTSSOP-20, SMD, 1.05mm H
HIGH VOLTAGE 2.5 AMP BUCK REGULATOR Switching Regulator, Current-mode, 4.25A, 525kHz Switching Freq-Max, PDSO20
Conv DC-DC Single Inv/Step Down 7V to 75V 20-Pin TSSOP EP Rail
V REG BUCK 2.5A 75V, SMD, TSSOP20; Voltage Regulator Type:Voltage Regulator; Voltage, Input Max:75V; Voltage, Output Max:70V; Max Output Current:2.5A; Voltage, Output Adjustable Max:70V; Voltage, Output Adjustable Min:1.225V; ;RoHS Compliant: Yes
V REG BUCK 2.5A 75V, SMD, TSSOP20; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:1.225V; Output Current:2.5A; Voltage Regulator Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:70V; Adjustable Output Voltage Min:1.225V; Base Number:5005; Frequency:500kHz; Input Voltage Max:75V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2.5A; Output Voltage Max:70V; Package / Case:TSSOP; Supply Voltage Max:75V; Supply Voltage Min:7V; Switch Output Current Isw Max:2.5A; Termination Type:SMD; Voltage Regulator Type:Voltage Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5005MH .