Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5100CMA/NOPB

1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5100CMA/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5100CMA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.373
Stock
73,670
334,526
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
2
2
Max Output Current
1 A
1 A
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5100CMA/NOPB.

Related Parts

Texas InstrumentsLM5109BMAX/NOPB
100V 1A/1A half-bridge gate driver with 8V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5101CMA/NOPB
100V 1A/1A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsLM5109AMAX/NOPB
100V 1A/1A half-bridge gate driver with 7V UVLO 8-SOIC -40 to 125
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments LM5100CMA/NOPB provided by its distributors.

1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125
HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MOSFET DRVR 1A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N Rail
High Voltage High-Side and Low-Side Gate Driver; Device Type:MOSFET; No. of Outputs:2; Source Output Current Max:2A; Sink Output Current:2A; Supply Voltage Min:9V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8 ;RoHS Compliant: Yes
DRIVER, HALF BRIDGE, 100V 1A, SMD; Driver IC type:Half Bridge Driver; Case style:SOIC; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:5100; Current, output max:1A; Pins, No. of:8; Voltage, output max:100V
The LM5100A/B/C and LM5101A/B/C High Voltage Gate Drivers are designed to drive both the high-side and the low-side N-Channel MOSFETs in a synchronous buck or a half-bridge configuration. The floating high-side driver is capable of operating with supply voltages up to 100V. The "A" versions provide a full 3A of gate drive while the "B" and "C" versions provide 2A and 1A respectively. The outputs are independently controlled with CMOS input thresholds (LM5100A/B/C) or TTL input thresholds (LM5101A/B/C). An integrated high voltage diode is provided to charge the high side gate drive bootstrap capacitor. A robust level shifter operates at high speed while consuming low power and providing clean level transitions from the control logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails. These devices are available in the standard SOIC - 8 pin and the LLP - 10 pin packages.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5100CMANOPB