
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | LM4927SD/NOPB | 13,000 | 3h | |||||||||
| Verical | LM4927SD/NOPB | 1,500 | 253 | |||||||||
| Mouser | 926-LM4927SD/NOPB | 347 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LM4927SD/NOPB | 1,040 | 23 | 4h | ||||||||
| Worldway Electronics | LM4927SD/NOPB | 23,500 | 7 | Tape & Reel | 2h |
Download Texas Instruments LM4927SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM4927SD/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: