What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM48821TLX/NOPB

Audio Amp Headphone 2-CH Stereo 0.093W Class-AB 16-Pin uSMD T/R
$ 0.915

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48821TLX/NOPB.

Texas Instruments

Datasheet21 pages13 years ago
Datasheet24 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM48821TLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 1.675
Stock
144,375
207,463
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
93 mW
93 mW
Power Supply Rejection Ratio (PSRR)
82 dB
82 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTPA4411YZHR
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 16-Pin DSBGA T/R
Texas InstrumentsTPA4411YZHT
80-mW DIRECTPATH STEREO HEADPHONE DRIVER | IC AMP AUDIO .1W STER AB 16DSBGA
Analog DevicesSSM2932ACBZ-R7
Audio Amp Headphone 2-CH Stereo 0.085W Class-G 16-Pin WLCSP T/R
Analog DevicesSSM2932ACBZ-RL
Audio Amp Headphone 2-CH Stereo 0.085W Class-G 16-Pin WLCSP T/R
Texas InstrumentsLM48820TM/NOPB
95-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 14-DSBGA -40 to 85
Audio Power Amplifier, True Ground Stereo Headphone with Backside Laminate Coating

Descriptions

Descriptions of Texas Instruments LM48821TLX/NOPB provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.093W Class-AB 16-Pin uSMD T/R
IC AMP CLASS AB STER 93MW 16USMD "Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA"
Direct Coupled, Ultra Low Noise, 52mW Diff Input Stereo Headphone Amp w/ I2C Volume Cntrl 16-DSBGA -40 to 85
0.011%@ 32Ω @ 50mW Headphones,2-Channel (Stereo) 2V 0.093*1 @ 16Ω 4V 32Ω Class-AB DSBGA-16,USMD-16 SMD mount,glue mount 1.97mm*1.97mm*360μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48821TLXNOPB