What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices SSM2932ACBZ-RL

Audio Amp Headphone 2-CH Stereo 0.085W Class-G 16-Pin WLCSP T/R

$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2932ACBZ-RL.

Newark

Datasheet16 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2932ACBZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPA4411YZHR
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 16-Pin DSBGA T/R
Texas InstrumentsTPA4411YZHT
80-mW DIRECTPATH STEREO HEADPHONE DRIVER | IC AMP AUDIO .1W STER AB 16DSBGA
Analog DevicesMAX4411ETP
Headphone Amplifier 2-CH Stereo 80mW Class-AB 20-Pin TQFN
Texas InstrumentsLM48822TL/NOPB
35-mW, stereo, analog input headphone amplifier with I2C control interface 16-DSBGA -40 to 85
Audio Power Amplifier, True Ground Stereo Headphone with Backside Laminate Coating
Analog DevicesMAX9728AETC+
Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 12-Pin TQFN EP

Descriptions

Descriptions of Analog Devices SSM2932ACBZ-RL provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.085W Class-G 16-Pin WLCSP T/R
IC AMP CLASS G STER 85MW 16WLCSP / Amplifier IC Headphones, 2-Channel (Stereo) Class G 16-WLCSP (1.64x1.64)
0.01%@ 32Ω @ 10mW Headphones,2-Channel (Stereo) 0.085*1 @ 16Ω,0.045*2 @ 32Ω 3.6V 32Ω Class-G BGA SMD mount,glue mount 1.64mm*1.64mm*560μm
The SSM2932 is a stereo headphone amplifier capable of delivering 50 mW of continuous output power per channel into 16 O single-ended loads at the 1% THD + N threshold. The stereo headphone drivers are high efficiency, true ground-referenced Class-G technology. The SSM2932 incorporates a gain control pin that selects a gain of 0 dB or 6 dB. The ground-referenced output scheme eliminates the need for large dc blocking capacitors, reducing system cost and board area. The Class-G amplifier is fine-tuned to maximize battery life, a critical task in portable applications. The device maximizes battery life by modulating the amplifier power supply rail to match the output demand without consuming excessive supply current, thus reducing power dissipation during typical audio playback. The SSM2932 is specified over the industrial temperature range of -40°C to +85°C. It has output short-circuit protection as well as ESD protection to 8 kV (human body model). The SSM2932 is available in a 16-ball, 1.64 mm × 1.64 mm wafer level chip scale package (WLCSP). APPLICATIONS Cellular phones Smartphones / multimedia phones Digital cameras Portable media players Phone accessories PDAs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated