Texas Instruments LM4876M/NOPB

1.1-W, mono, analog input Class-AB audio amplifier with logic-low shutdown 8-SOIC -40 to 85
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4876M/NOPB.

Newark

Datasheet19 pages13 years ago
Datasheet19 pages13 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4876M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4876MX/NOPB
1.1-W, mono, analog input Class-AB audio amplifier with logic-low shutdown 8-SOIC -40 to 85
Texas InstrumentsLM4861M/NOPB
1.1-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4861MX/NOPB
Texas Instruments audio amplifier IC, SOICencapsulation, type:AB kind, 8Pin, 1.25Wmax_power
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
Analog DevicesMAX4364ESA+
MAX4364 Series 5.5 V 1400 mW Class AB Mono SMT Audio Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM4876M/NOPB provided by its distributors.

1.1-W, mono, analog input Class-AB audio amplifier with logic-low shutdown 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 1.5W Class-AB 8-Pin SOIC N Rail
0.25%@8Ω@1W 1-Channel (Mono) 2V 1.5*1@8Ω 5.5V 8Ω Class AB SOIC-8 SMD 1.5mm H
AMPLIFIER, AUDIO, CLASS AB, 1.1W, SOIC-8; Output Power:1.1W; Amplifier Class:AB; No. of Channels:1 Channel; Supply Voltage Range:2V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2V to 5.5V; No. of Channels:1Channels

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4876M/NOPB .
  • LM4876MNOPB