Texas Instruments LM4861M/NOPB

$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4861M/NOPB.

element14 APAC

Datasheet20 pages13 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-8.46%

CAD Models

Download Texas Instruments LM4861M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsLM4861MX/NOPB
Texas Instruments audio amplifier IC, SOICencapsulation, type:AB kind, 8Pin, 1.25Wmax_power
Texas InstrumentsLM4861M
1.1-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4861MX
Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC T/R / IC AMP AUDIO PWR 1.5W MONO 8SOIC
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Analog DevicesMAX4364ESA+
MAX4364 Series 5.5 V 1400 mW Class AB Mono SMT Audio Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM4861M/NOPB provided by its distributors.

1.1-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC N Rail
EAR99 LM4861 Tube Shutdown Thermal Protection audio amplifier 2V 1.58mm 1.5W x 1 @ 8Ohm 10mA
Texas Instruments Audio Amp, SOIC, 8-Pin, 1.1W Max Pwr
Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, CMOS, PDSO8
IC, AUDIO PWR AMP, CLASS AB, 1.1W SOIC-8; IC, AUDIO PWR AMP, CLASS AB, 1.1W SOIC-8; Amplifier Class:AB; No. of Channels:1; Output Power:1.1W; Supply Voltage Range:2V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:8ohm; MSL:MSL 1 - Unlimited
AMP, CLASS AB, 1.1W, 8OHM, 8SOIC; Puissance de sortie: 1.1W; Classe d'amplificateur audio: AB; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 2V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4861M/NOPB .
  • LM4861M/NOPB.
  • LM4861MNOPB