Texas Instruments LM4861MX/NOPB

Texas Instruments audio amplifier IC, SOICencapsulation, type: AB kind, 8Pin, 1.25Wmax_power
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4861MX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-68.52%

CAD Models

Download Texas Instruments LM4861MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4861M/NOPB
1.1-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4861M
1.1-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4861MX
Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC T/R / IC AMP AUDIO PWR 1.5W MONO 8SOIC
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Analog DevicesMAX4364ESA+
MAX4364 Series 5.5 V 1400 mW Class AB Mono SMT Audio Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM4861MX/NOPB provided by its distributors.

Texas Instruments audio amplifier IC, SOICencapsulation, type:AB kind, 8Pin, 1.25Wmax_power
1.1-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Monaural 1.5Wx1@8Ω AB Class Amplifier SOIC-8 Audio Amplifiers ROHS
Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC N T/R
1.1W Audio Amp, 1Ch, 8R, 5.5V, SOIC, SM
IC AMP AUDIO PWR 1.5W MONO 8SOIC
Audio Power Amplifier; No. of Channels:1; Output Power, Po rms:1.1W; Load Impedance Min:8ohm; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:8-SO; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4861MX/NOPB .
  • LM4861MX/NOPB.
  • LM4861MXNOPB