Texas Instruments LM48557TLX/NOPB

0.05% 1-Channel (Mono) 2.7V 4.5V 22Ω AB kind DSBGA-16 SMD mount,glue mount 1.97mm*1.97mm*410μm
$ 1.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48557TLX/NOPB.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments LM48557TLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.793
$ 2.291
Stock
332,441
248,887
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
16
16
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
36 dB
36 dB
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsDRV134UA/1K
Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125
Texas InstrumentsTPA2026D2YZHR
3.2-W/Ch Stereo SmartGainTM Class-D Audio Amplifier with Dynamic Range 16-DSBGA -40 to 85
Texas InstrumentsTPA2026D2YZHT
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
Analog DevicesMAX97220BETE+T
Audio Amp Headphone 2-CH Stereo 0.125W Class-AB 16-Pin TQFN EP T/R
STMicroelectronicsA22H165MJ
High-performance class-G stereo headphone amplifier with I2C volume control
Analog DevicesMAX97220CETE+
Audio Amp Headphone 2-CH Stereo 0.125W Class-AB 16-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments LM48557TLX/NOPB provided by its distributors.

0.05% 1-Channel (Mono) 2.7V 4.5V 22Ω AB kind DSBGA-16 SMD mount,glue mount 1.97mm*1.97mm*410μm
Audio Amp Speaker 1-CH Mono Class-AB 16-Pin uSMD T/R
8542.33.00.01 LM48557 Tape & Reel (TR) Depop Differential Inputs I2C Mute Shutdown Volume Control audio amplifier 2.7V 675mum 8mA 36dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48557TLXNOPB