What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX97220CETE+

Audio Amp Headphone 2-CH Stereo 0.125W Class-AB 16-Pin TQFN EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX97220CETE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX97220CETE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX97220CETE+.

Related Parts

Analog DevicesMAX97220BETE+T
Audio Amp Headphone 2-CH Stereo 0.125W Class-AB 16-Pin TQFN EP T/R
Analog DevicesMAX97220DETE+
Audio Amp Headphone 2-CH Stereo 0.125W Class-AB 16-Pin TQFN EP
Analog DevicesMAX9722AEUE+
Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP
Texas InstrumentsTPA6130A2YZHT
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 16-Pin DSBGA T/R
Texas InstrumentsTPA6130A2YZHR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 16-Pin DSBGA T/R
Texas InstrumentsTPA6133A2RTJT
138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX97220CETE+ provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.125W Class-AB 16-Pin TQFN EP
Audio Amplifiers DirectDrive LDriver Headphone Amplifier
Differential Input DirectDrive Line Drivers/Headphone Amplifiers
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: VQCCN; Package Shape: SQUARE;
LINE DRIVER, 5.5V, TQFN-16; Device Type: Line Driver; IC Interface Type: -; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Driver Case Style: TQFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated