Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics A22H165MJ

High-performance class-G stereo headphone amplifier with I2C volume control
$ 0.534
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics A22H165MJ.

SHENGYU ELECTRONICS

Datasheet32 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics A22H165MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsTS4621MLEIJT
High-performance class-G stereo headphone amplifier, Chip Scale-16, Tape and Reel
STMicroelectronicsTS4621EIJT
High-performance class G stereo headphone amplifier with I2C volume control
STMicroelectronicsTS2012EIJT
Filter-free stereo 2 x 2.8 W class D audio power amplifier, Flip-chip-12, Tape and Reel
STMicroelectronicsTS4999EIJT
2 x 2.8 W stereo class D audio power amplifier with selectable 3D effects

Descriptions

Descriptions of STMicroelectronics A22H165MJ provided by its distributors.

High-performance class-G stereo headphone amplifier with I2C volume control
Audio Amp Headphone 2-CH Stereo Class-G 16-Pin Flip-Chip T/R
Audio Power Amplifier G Flip Chip-16 |Stmicroelectronics A22H165MJ
A22H165 Cut Tape (CT) Depop Short-Circuit and Thermal Protection ACTIVE (Last Updated: 7months ago) audio amplifier 2.3V~4.8V 1.2mA 100muW 4dB
AUDIO POWER AMPLIFIER, G, FLIP CHIP-16; Output Power: -; Amplifier Class: G; No. of Channels: 2 Channel; Supply Voltage Range: 2.3V to 4.8V; Amplifier Case Style: Flip Chip; No. of Pins: 16Pins; Load Impedance: 16ohm; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics