Texas Instruments LM48556TLX/NOPB

Mono, analog input, ceramic speaker driver with integrated 17.5-V charge pump 12-DSBGA -40 to 85
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48556TLX/NOPB.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM48556TLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM48555TL/NOPB
Audio Amp Speaker 1-CH Mono Class-AB 12-Pin uSMD T/R
Texas InstrumentsLM48555TLX/NOPB
Audio Amp Speaker 1-CH Mono Class-AB 12-Pin uSMD T/R
2.3 Watt Class-D Audio Amplifier with Integrated Boost Regulator and Automatic Gain Control
Analog DevicesMAX9700DEBC+T
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Analog DevicesMAX9700AEBC+T
Audio Power Amplifier 1-CH Mono 2.3W Class-D 12-Pin UCSP T/R
Analog DevicesMAX9700BEBC+T
BALL ROHS3Compliant Lead Free Surface Mount Amplifier IC Class D -40C~85C TA 22kHz 72dB 1.6W

Descriptions

Descriptions of Texas Instruments LM48556TLX/NOPB provided by its distributors.

Mono, analog input, ceramic speaker driver with integrated 17.5-V charge pump 12-DSBGA -40 to 85
Audio Amp Speaker 1-CH Mono Class-AB 12-Pin uSMD T/R
IC AMP AUDIO PWR MONO AB 12DSBGA
0.01% 1-Channel (Mono) 2.7V 4.5V AB BGA , 2mm*1.49mm*360¦Ìm
8542.33.00.01 LM48556 Tape & Reel (TR) Depop Differential Inputs Shutdown audio amplifier 2.7V 675mum 7mA 60dB
LM48556 FULLY DIFFERENTIAL, MONO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48556TLXNOPB