Texas Instruments LM4811MM

Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 10-Pin MSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4811MM.

National Semiconductor

Datasheet20 pages20 years ago
Datasheet22 pages14 years ago

Farnell

iiiC

CAD Models

Download Texas Instruments LM4811MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM4811MM provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 10-Pin MSOP T/R
Dual 105mW Headphone Amplifier with Digital Volume
AMP, VOLT CONTRL 70MW, 4811, MSOP10; No. of Channels:2; Output Power:105mW; Supply Voltage Range:2V to 5.5V; THD + N:0.1% @ 105mW, 16ohm; Load Impedance:16ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:MSOP; No. of Pins:10; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Bandwidth:20kHz; Base Number:4811; IC Generic Number:4811; Load A Impedance:16ohm; Load Impedance Min:16ohm; Logic Function Number:4811; No. of Amplifiers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Audio; Output Power Pout:105mW @ 16ohm; Package / Case:MSOP; Power Rating RMS:105mW; Supply Current Max:3mA; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD; Total Harmonic Distortion:0.1%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4811MM.