Texas Instruments LM4780TA/NOPB

Audio Amp Speaker 1-CH Mono/2-CH Stereo 120W/60W Class-AB 27-Pin(27+Tab) TO-220 Rail

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4780TA/NOPB.

Texas Instruments

Datasheet30 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages14 years ago

Farnell

Future Electronics

Augswan

element14

CAD Models

Download Texas Instruments LM4780TA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM4780TA/NOPB provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 120W/60W Class-AB 27-Pin(27+Tab) TO-220 Rail
Overture Audio Power Amplifier Series Stereo 60W, Mono 120W Audio Power Amplifier with Mute 27-TO-220 -20 to 85
IC AMP AUDIO PWR 60W AB TO220-27
IC, AUDIO PWR AMP CLASS AB 60W TO-220-27; IC, AUDIO PWR AMP CLASS AB 60W TO-220-27; Amplifier Class:AB; No. of Channels:2; Output Power:60W; Supply Voltage Range:20V to 84V; Amplifier Case Style:TO-220; No. of Pins:27; Load Impedance:8ohm; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4780TA/NOPB.
  • LM4780TANOPB